Site: Industry
Currency: GBP    
Texas Instruments RC4558P Dual High Performance OP Amplifier

Texas Instruments RC4558P Dual High Performance OP Amplifier

Texas Instruments
Standard range
Order Code:

82-0716

Brand: Texas Instruments MPN: RC4558P
Qty Unit Price (Ex VAT)
5+ £0.240
10+ £0.193
100+ £0.147
Price per unit Ex VAT
Order in multiples of 5
938 in stock, despatched same dayAdditional quantity lead time 14 days

This is the National Semiconductor RC4558 dual, general purpose op amp. Ideal for voltage-follower applications.


  • General purpose type
  • Dual amplifiers
  • 3MHz bandwidth
  • 1.7V/us slew rate
  • 0.5mVDC input offset voltage
  • 3MHz gain
  • 90dB CMRR
  • 5VDC to 15VDC supply voltage
  • 0°C to +70°C
  • 8-DIP case
  • Continuous short-circuit protection
  • Wide common-mode and differential voltage Ranges
  • No frequency compensation required
  • Low power consumption
  • No latch-up
  • Unity-gain bandwidth
  • Low noise
  • Gain and phase match between amplifiers
Bandwidth 3MHz
Gain 300V/mV
Number of Amplifiers 2
Op Amp Type RC4558P
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 5 to 15V

Order Code: 22-0107

MPN: 22-0107

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.30 £1.94 £1.66 £1.48
831 in stock, despatched same dayAdditional 750 due on 14/05/2025

Order Code: 22-1720

MPN: 22-1720

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.359 £0.248 £0.202
7,011 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C