Texas Instruments SN7447N BCD to 7 Segment 15V

Order Code:

83-0506

Brand: Texas Instruments MPN: SN7447N

Discontinued


BCD to 7-segment decoder/driver IC from Texas Instruments, designed for driving, common-anode LEDs or incandescent indicators directly.


  • Through hole DIL package
  • 5V supply
  • 100ns propagation delay
Logic IC Base Number 7447
Logic IC Function BCD-to-Seven-Segment Decoder / Driver
Operating Temperature Range 0 to +70°C
Package/Case DIL-14

Questions

*Question functionality currently disabled
Tuesday, October 16, 2012 | Question by: Rapid Customer | Product code: 83-0506
Q. Hi - will this drive a common cathode 7-seg display straight from PIC chip outputs, or does it require something in between?
A. Hi Steve, thanks for your enquiry. This is for common anode displays: see page 4 of the data sheet: https://www.rapidonline.com/pdf/83-0506.pdf. The direct drive depends on the display you are driving - some can require more current than the chip can provide. In these cases a buffer would be needed.

Accessories


Trustpilot