Texas Instruments SN74LS273N Octal D Type Flip Flop with Clear Input

Order Code:

83-0686

Brand: Texas Instruments MPN: SN74LS273N

Discontinued


This is the Texas Instruments SN74LS273 octal d-type flip-flop with clear IC from the LS family. These are monolithic, positive-edge-triggered d-type flip-flop logic with a direct clear input. Suitable for buffer/storage registers, shift registers and pattern generators.
  • Tri-state outputs drive bus lines directly
  • PNP inputs reduce DC loading on bus lines
  • Hysteresis at bus inputs improve noise margins
  • 74273 base number
  • 4.75 to 5.25V supply voltage
  • 18ns propagation delay
  • 0.4W power
  • 20-DIP
  • Operating temperature 0°C to +75°C

Reviews


Be the first to submit a review

Trustpilot