Site: Industry
Currency: GBP    
Texas Instruments UA741CP Single Op AMP DIL-8

Texas Instruments UA741CP Single Op AMP DIL-8

Texas Instruments
Standard range
Order Code:

82-0462

Brand: Texas Instruments MPN: UA741CP
Qty Unit Price (Ex VAT)
5+ £1.29
10+ £0.401
100+ £0.307
500+ £0.243
Price per unit Ex VAT
Order in multiples of 5
843 in stock, despatched same dayAdditional quantity lead time 14 days

This is the ST UA741CP single, general purpose op amp. Suitable for summing amplifiers, voltage followers, integrators, active filters, and function generators.


  • General purpose type
  • Single amplifier
  • 1MHz bandwidth
  • 0.5V/us slew rate
  • 1mV input offset voltage
  • 200V/mV gain
  • 90dB CMRR
  • ±15VDC supply voltage
  • 0°C to +70°C
  • DIL-8 case
  • Large input voltage range
  • No latch-up
  • High gain
  • short-circuit protection
  • No frequency compensation required
Bandwidth 1MHz
Gain 200V/mV
Number of Amplifiers 1
Op Amp Type UA741CP
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 15V

Order Code: 82-0458

MPN: LM741CN/NOPB

Texas Instruments PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 100+ 500+
£0.670 £0.580 £0.497 £0.436
6,740 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 22-0107

MPN: 22-0107

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.30 £1.94 £1.66 £1.48
823 in stock, despatched same dayAdditional 750 due on 14/05/2025

Order Code: 22-1720

MPN: 22-1720

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.359 £0.248 £0.202
7,011 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C