This is the Texas Instruments UA747CN dual, general purpose op amp. Each half is electrically similar to UA741. Suitable for voltage follower applications
General purpose type Dual amplifiers 0.5V/us slew rate 1mV input offset voltage 200V/mV gain 90dB CMRR 7 to 36V supply voltage ±18VDC supply voltage 0°C to +70°C DIL-14 case No frequency compensation required Low power consumption short-circuit protection offset-voltage null capability Wide common-mode and differential voltage ranges No latch-up
Gain
200V/mV
Number of Amplifiers
2
Op Amp Type
UA747CN
Operating Temperature Range
0 to +70°C
Package/Case
DIL-14
Supply Voltage
6 to 36V
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.