Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Timeguard TG24 24 Hour Compact Plug-In Segment Time Controller
automatically switches appliances ON and OFF at pre-set times over a 24 hour
cycle, with a maximum of 96 ON and OFF programs per day. The programs are
easily set up using the captive segment dial.
It is suitable for controlling
domestic appliances such as heaters rated up to 13A (3KW) as well as tumble
driers, washing machines and dishwashers (except those requiring a permanent
supply and which have a push button start).
The Timeguard TG24 can be used with incandescent filament lamps rated up to a total of 400W. Can also be used with up to 100W of linear tube fluorescent or low energy lighting.
Type | 24 hour time switch |
---|---|
Height | 78mm |
Length | 72mm |
Operating Temperature Range | 0 to +40°C |
Setting Type | Segment |
Timer Mode | 24 hour |
Voltage Rating | 1.5V |
Width | 75mm |