Timeguard Tg77 24hr/7 Day Digital Economy Timer

Standard range
Order Code:

23-4911

Brand: Timeguard MPN: TG77 EAN-13: 5012483009345
Qty Unit Price (Ex VAT)
1+ £21.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 9 days

Buy Timeguard 24 Hour Digital Timer (7 Day) TG77 – an easy to program electronic timer with a large LED display, offering both 24-hour and 7-day programming options.

A total of 20 ON/OFF programmes are available which can be made to operate over seven days, one of seven individual days and various combinations of days such as week days or weekends only. Battery back up retains programmes and clock time in the event of a power cut and also allows out of socket programming for ease of use.

The timer plug also has an advance feature of a random delay to both on and off times of all programmes, meaning that the timer will start up to 26 minutes before or after the times set, to increase the perception that there is someone at home.


  • Suitable for all 13A appliances
  • 20 On/Off programmes are available over all seven days (24-hour programming)
  • Manual override until the next programme change.
  • Allows out of socket programming
  • Permanent On/Off facility
  • Large LED display on top side for ease of viewing when in use
  • Quick summer/winter changeover timer facility
  • Easy to set button programming
  • Shortest switching time 1 minute
  • Optional random switching facility
  • Manual start countdown facility
  • On/Off programmes can be suspended from operation
  • Optional random to both start and finish of all programmes
  • Repeats programme week after week continuously
  • BSI and CE approved

Please Note: TG27 can be used with up to 400W of filament lighting and with up to 100W fluorescent/low energy lighting. Cannot be used with discharge lighting.

Type Plug-in time switch
Current Rating 13A
Height 73mm
Length 44mm
Operating Temperature Range 0 to +40°C
Setting Type Electronic
Timer Mode 24hrs/7day Combination
Voltage Rating 230V AC
Width 73mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, September 19, 2013 Question by: Rapid Customer | Product code: 23-4911
Q. Hi, Does this timer suitable for Slow Cooker?
A. Hi Brian. Thank you for your question. This time is suitable for all electrical appliances as long as the particular slow cooker plugs into a standard 13A socket, this time should be fine.


Wednesday, July 24, 2013 Question by: Rapid Customer | Product code: 23-4911
Q. I need a timer which I can turn on manually but which will turn off automatically at a preset time. Is it possible to set an off time without setting an on time, and then use the override function to turn it on manually?
A. Hi Duncan. Thank you for your question. This is achievable by utilising the countdown function as shown in option 10 in the data sheet.


Friday, December 14, 2012 Question by: Rapid Customer | Product code: 23-4911
Q. Hi, Im looking to use this timer for a floor lamp containing a 25watt Compact Fluorescent Light. Will this timer be suitable for this? Many Thanks Mike
A. Hi Mike. Thank you for your question. This should be suitable for the application you have mentioned.


Thursday, December 13, 2012 Question by: Rapid Customer | Product code: 23-4911
Q. I run a small store where we have chillers for beer and soft drinks. Is this timer suitable to use with this type of machines. Have tried two different types of timers already and they only lasted a week before they packed in.
A. Hi Sinky. Thank you for your question. I can see no reason why not provided you are not trying to draw more than 13A at start up in total – this may be affected by the number of machines connected to each one.


Monday, November 26, 2012 Question by: Rapid Customer | Product code: 23-4911
Q. Hi, I need a timer that will go on and off 16 times a day, seven days a week with a maximum on time of 1 minute, would this timer be the one?
A. Hi Mr Drew. Thank you for your question. This is the best option we can offer - these have a minimum of 1 minute setting so would be the best option.


Monday, February 13, 2012 Question by: Rapid Customer | Product code: 23-4911
Q. I have a heating system connected to a RCB. I have tried a manual time switch but that knocks out the RCB. Will this one work with a RCB or do you do RCBs with timers
A. Hi Peter, thanks for your question. If you are getting premature tripping then it may indicate a suspect RCB, although some RCBs are more sensitive than others. Without having the means to test this we would be unable to know for sure. It might be worth getting an electrician to fit a timer that is RCB friendly.

Reviews


Very good features

Reviewed by: Hazel Clapham - Thursday, August 28, 2014
I particularly like the fact that the switch activates +/- a few minutes, so the light doesn't come on at the same time every day. I would like a feature whereby the timer switches on and off at random within a set time period. Twenty years ago I bought a timer which has this facility and fits into a ceiling light and I have been looking for a socket version ever since, without success. You can find timers that switch on and off completely at random, but not only within the hours of darkness, which is what we want.

Very smart, easy to use and quite timer

Reviewed by: Igor - Sunday, December 15, 2013
I do not regret I have spent a little bit more and got this amazing electronic timer. Works very well, easy to program and completely unnoticeable. I have let it for 7 days unplugged and surprisingly none of the settings disappeared. Very recommended over manual and noisy ticking timers.

A smart timer

Reviewed by: EmloGraham - Tuesday, January 3, 2012
I purchased this timer plug over the others that Rapid supply due to the relatively slimline nature and being able to set different on-off times for different days of the week. The instructions with this timer were not the easiest to follow, but once I got the hang of it, it works really well. I have set it to do different things during weekedays than weekends, and use the random function to make i look less like an automated device and more like someone is at home. Though the main reason for purchasing the timer plug was so I didn't have to get home to a dark house! As ever, the service from Rapid Electronics was excellent.


Trustpilot