Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Timeguard TGVL03 Weathersafe Vision 1 Gang Bell Push Switch is the ideal choice when looking for a bell push that will be exposed to all the elements that the weather can throw at it.
This bell push offers IP66 protection against the elements of dust and rain, splashing water, hose directed water and ice formations and are therefore more than equal to UK weather conditions.
The Timeguard TGVL03 Weathersafe is manufactured from tough, durable thermoplastic. All Timeguard TGVL03 Weathersafe needs to be fitted with waterproof cable and conduit entries to maintain its IP rating once installed.
Type | Bell push switch |
---|---|
Colour | Grey |
Current Rating | 13A (3kw) 10AX |
Material | High impact |
Mounting | Wall or post |
Number of Gangs | 1 |
Power Rating | 240V |
Voltage Rating | 230V |