Theben 60002 Multiway Analogue Timer Switch 230VAC

Order Code:

64-2618

Brand: theben MPN: 60002 EAN-13: 4003468010525
  • Country of Origin:

Discontinued


The Theben 60002 Multiway Analogue DIN Rail Timer Switch rated at 230VAC. The 60002 is a standard staircase style lighting timer with 10 functions. It has been designed with an off switch, and gives an early warning and signal. It has a width of 17.5mm and is suitable for systems with 3 or 4 wires.


  • DIN Rail mounting
  • Staircase time switch, electronic
  • Zero crossing circuit for protection of relay contact and Bulbs
  • Multifunction device with 10 available functions, set at the front Panel
  • Off early warning (two double flashes) in accordance with DIN 18015
  • Long-term function activated via long button-press
  • Extremely accurate
  • Button input with electronic overload protection
  • Automatic 3 or 4 conductor detection
  • Manufacturer's part: Theben 60002
Display N/A
Operating Voltage 230V
Outputs 1

Reviews


Be the first to submit a review

Trustpilot