Thermal Fuse 103°C 250V 1A ESKA 700.103 N2F

Standard range
Order Code:

50-0924

Brand: ESKA MPN: 700.103 N2F
Qty Unit Price (Ex VAT)
1+ £0.923
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
789 in Stock, despatched in 4 days

An ESKA thermal fuse that blows when the specified temperature is exceeded (no reset). It is used for protection against overheating. The fuse is wound directly into the windings of transformers, motors and coils.


  • Connections: 50 x 0.53mm
  • Dimensions: 4(L) x 5.2(W) x 2.2(H)mm
  • Insulation voltage: 1500V
  • Length: 4mm
  • Limit temperature: 200°°C
  • Max. continuous operating temperature: 70°C
  • Nominal activation temperature: 103°C
  • Nominal current: 1A
  • Nominal voltage: 250V
  • Type: N 2
  • Approvals: VDE, UL and CSA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot