Thermodata TC 44 25C 02 2 Pole Screw to Solder Tag Terminal Block

Order Code:

21-0923

Brand: Thermodata Components MPN: TC 44 25C 02

Discontinued


A 2-way 20A barrier strip terminal block on a 9.5mm pitch.

Connections are made via a row of screw-headed rising clamp terminals connected to solder tags which protrude through the base of the strip.


  • 2-way
  • Transparent cover
  • Panel mounting
  • Current rating 20A
  • Voltage withstand 2000V for 1 minute
  • Temperature range -40 to +105°C
  • Complies with CE (BS EN 60998)
  • Thermodata type TC 44 25C 02
Body Style Screw to solder tag
Current Rating 20A
Mounting Panel
Number of Ways 2
Pitch 9.5mm
Series TC 44
Termination Screws / solder
Wire Gauge 21 to 12AWG

Reviews


Be the first to submit a review

Trustpilot