THG101 Analogue Thermometer/ Hygrometer / Comfpr Meter

Order Code:

85-2657

Brand: Metcal MPN: THG101
  • Country of Origin:

Discontinued


A large, combined thermometer and hygrometer with an additional comfort scale, ideal for monitoring the temperature and relative humidity of the air, especially in air-conditioned environments. The 'comfort' scale gives a simple indication of how comfortable you would feel being in that environment.


  • Free-standing or wall-mounting
  • 142mm diameter
  • Basic accuracy: thermometer ±1%; hygrometer ±5%
  • Conrad type THG101 / 672647

Not suitable for outdoor use.
Length 142mm
Temperature Range -10 to +50°C

Reviews


Be the first to submit a review

Trustpilot