Thomson EAR 5030 Clip-on Headphones With Enhanced Bass

Order Code:

60-3515

Brand: Thomson MPN: 00131841 EAN-13: 4047443175526
  • Country of Origin:

Discontinued


These clip-on headphones from Thompson have a number of excellent features, such as the elastic silicone sport strap for optimal lightness. Other features include the powerful 30mm membrane and acoustic bass channel.


  • Cable length: 1.2m
  • Transmission wired
  • Frequency range: 20 to 20,000Hz
  • Connection 3.5mm jack
  • Sensitivity: 103dB/mW
  • Material: plastic
  • Speaker diameter: 30mm
  • Impedance: 32Ω
  • Colour: black
  • Manufacturer's part 00131841
Type On ear
Cable Length 1.2m
Colour Black
Frequency Range 20 to 20,000Hz
Impedance 32Ω

Reviews


Be the first to submit a review

Trustpilot