Thomson Noise Cancelling Headphones

Order Code:

60-3511

Brand: Audio Technica MPN: 00131819 EAN-13: 4047443198389
  • Country of Origin:

Discontinued


These noise cancelling headphones from Thomson are foldable, active noise-canceling headphones with a detachable 2m stereo jack cable. Enjoy your music without unwanted background noise thanks to the Active Noise Cancelling - active suppression of background noise. With additional aircraft adapter (2x 3.5mm plug - 3.5mm connector).
  • Can also be used as a passive version
  • Pivoting ear cups and padded headband
  • Frequency range: 20-20,000Hz
  • Impedance: 32 Ω
  • Sound pressure: 108dB
  • Connection: 3.5mm jack
  • Gold plated contacts
  • Cable length: 2m
  • Colour: black
  • Manufacturer's part 00131819

Supplied with: headphones, 6.3mm adapter, airplane adapter and transport bag.
Type Over ear closed back
Cable Length 2m
Colour Black
Frequency Range 20 to 20000Hz
Impedance 32Ω

Reviews


Be the first to submit a review

Trustpilot