Threading Machine Dies 1/2 - 3/4in BSPT 18951

RIDGID Brand: RIDGID
<p>RIDGID Pipe and Bolt Dies for Machine Die Heads.</p> <p>Requires British model die head.</p> <p>Pipe dies for use in British Universal die heads (NOS. 504A, 811A, 815A, 816, 817, 856, 911 &amp; 913).</p><p>RIDGID Threading Machine Dies</p> <p>Size: 1/2 - 3/4in BSPT.<br />Die Material or Type: Alloy RH.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
RIDGID 18951 Threading Machine Dies 1/2 - 3/4in BSPT 18951
RIDGID 18951 Threading Machine Dies 1/2 - 3/4in BSPT 18951
Standard range
Order code: 96-9229
MPN: 18951

4 in Stock, despatched in 4 days
1+ £128.67
Threading
RIDGID 18961 Threading Machine Dies 1 - 2in BSPT 18961
RIDGID 18961 Threading Machine Dies 1 - 2in BSPT 18961
Extended range
Order code: 96-9230
MPN: 18961

Available to back orderPlease contact us for lead time
1+ £128.67
Threading
RIDGID 51377 Threading Machine Dies 1/2 - 2 1/2in BSPT 51377
RIDGID 51377 Threading Machine Dies 1/2 - 2 1/2in BSPT 51377
Standard range
Order code: 96-9231
MPN: 51377

2 in Stock, despatched in 4 days
1+ £278.23
Threading


Trustpilot