TickiT Classpack of 30 Basic Calculators + Teacher Desktop Calculator

Order Code:

06-9929

Brand: TickiT MPN: 38042

Discontinued


A class pack of multi-function calculators from TickiT, ideal for introducing basic maths operations to students.

The class pack contains 30 student calculators plus a desktop model for the teacher's use, supplied in a deep Gratnell's tray with a foam insert.


  • Dual power source: solar and battery (battery included)
  • Auto shut off, 8 digit LCD display
  • 3 key memory and four functions
  • Colour: white
  • Student calculator size 112 x 68mm
  • Teacher calculator size 125 x 100mm
Type Basic
Dimensions 112 x 68mm
Number of Digits 8
Power Source Battery and solar

Reviews


Be the first to submit a review

Trustpilot