TickiT Student Calculator - White

Order Code:

06-9927

Brand: TickiT MPN: 52135

Discontinued


A multi-function calculator from TickiT, ideal for introducing basic maths operations to students.


  • Dual power source: solar and battery (battery included)
  • Auto shut off, 8 digit LCD display
  • 3 key memory and four functions
  • Colour: white
  • Size 112 x 68mm
Type Basic
Dimensions 112 x 68mm
Number of Digits 8
Power Source Battery and solar

Reviews


Be the first to submit a review

Trustpilot