Tiertime UP Mini 2 ES 3D Printer

Order Code:

25-0234

Brand: Tiertime MPN: UP Mini 2 ES EAN-13: 6920907602005
  • Country of Origin: China

Discontinued


Based on the original UP mini 2, the UP mini 2 ES 3D printer offers the same benefits that made its predecessor a best-seller, including HEPA filtration, Wi-Fi, and extensive materials compatibility. Its enclosure provides an outstanding anti-warping environment for ABS and other high-temperature printing while allowing for a wide range of filaments, from PLA to polycarbonate. However, the UP mini 2 ES also boasts new features not found in its older sibling:

  • An enhanced colour touchscreen with onboard Linux operating system, capable of receiving programming updates for future additions to the touch-screen's menu and implementing innovations as they become available
  • Pre-sliced print jobs can be saved as TASK files, a new file format that includes details such as layer height, print quality and infill
  • The second USB port can be used to read TASK files from a USB memory stick, making printer operation without direct computer control possible
  • Tiertime Print Queue provides a unique user interface for controlling a series of print jobs assigned to the printer by authorized users. It is accessible from both UP Studio and the printer's touchscreen
  • An Ethernet port for wired LAN connectivity

    Features:
  • 110mm (4.3in.) colour LCD Screen - perform basic operations without a computer
  • Print queue - multiple users can send print jobs via USB / Wi-Fi / LAN
  • WiFi / LAN connectivity - control and transfer your print jobs wirelessly
  • Built-in HEPA and activated carbon air filtration
  • Automatic nozzle height detection
  • 0.15mm minimum layer thickness for high accuracy 3D prints
  • Build volume / size 120 x 120 x 120mm
  • Print job storage – your last 10 designs saved in memory
  • Runs on new easy-to-use UP Studio Software – imports .stl files from most 3D CAD-systems
  • New UP Studio Mobile App available
  • Internal LED lighting
  • Aluminium carrying handle for easy portability
  • Separate filament spool container with built-in toolbox
  • Print material: 1.75mm ABS filament or PLA filament
  • Heated build platform with Perf Board or UP Flex Board
  • Enclosed heat chamber for consistent build quality
  • 'Click and Print Technology' for fast and accurate production of usable 3D models
  • Smart Support Technology – automatically produces easily-removable support structures
  • Robust construction – ideal for the classroom or home use
    The UP mini 2 ES, 3D Printer comes as standard with:
  • UP 3D printing software
  • 1x 500g spool of white ABS material
  • 2x Perf Board
  • 2x UP Flex Board
  • Tool kit
  • Instruction manual
  • 12 month manufacturer's warranty


Connectivity USB cable, USB stick, WiFi, LAN
Print Volume (X x Y x Z) 120 x 120 x 120mm
Type 3D printer

Reviews


Great little 3D printer

Reviewed by: - Tuesday, March 26, 2019
Bought 2 of these for classroom use and they're perfect. Love the fully enclosed design, print quality, print speed, and the separate filament holder and tool kit is also a really neat little design. All for a very reasonable price - highly recommended!


Trustpilot