Tiger Power Supplies TGR-16P-USB-C 16 Port x 2.1A USB C Charge & Sync Hub

Standard range
Order Code:

85-7535

Brand: Tiger Power Supplies MPN: TGR-16P-USB-C
Qty Unit Price (Ex VAT)
1+ £176.13
3+ £170.95
5+ £159.93
10+ £153.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 2 due on 07/07/2025

Tiger Power Supplies TGR-16P-USB-C is a 16 Port USB C Fast Charging Hub for charging up to 16 devices at the same time.
The charging hub features a power on/off switch and also has a mini-USB firmware port, enabling software upgrades for support of newer devices. In addition to charging, the unit syncs any USB C device using compatible software, such as Apple® iTunes® or Apple Configurator.
The unit can be mounted in a 19-inch rack, if required.

The charging hub features full safety approvals to EN62368-1 world safety standards and is designed to be reliable and efficient.

The Hub unit comes complete with:
USB Cable
UK Plug Mains Cable

Suitable for a wide range of applications, including charging smartphones, tablets and other USB C devices. Ideal for office and classroom use.


  • 16 Ports (USB C)
  • USB Fast Charging
  • Max. Data Transfer Rate: 480Mbps
  • Charge 16 devices & Sync simultaneously
  • High MTBF
  • Safety Specifications: Approved to 62368-1 Safety Standards
  • Dimensions: 440mm x 200mm x 42mm
Type USB C Hub
Dimensions 440 x 200 x 42mm
Input Connector IEC C14
Output Connector USB C
Output Current 2.1A
Output Voltage 5V DC
Power Rating 168W
Weight 3kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot