Site: Industry
Currency: GBP    
Tiger Power Supplies TGR-PP-12V-6000-C 12V 6A 12,800mA Portable Power Bank

Tiger Power Supplies TGR-PP-12V-6000-C 12V 6A 12,800mA Portable Power Bank

Tiger Power Supplies
Standard range
Order Code:

85-7726

Brand: Tiger Power Supplies MPN: TGR-PP-12V-6000-C
Qty Unit Price (Ex VAT)
1+ £124.84
3+ £120.94
5+ £113.14
10+ £105.33
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 6 months

TGR-PP-12V-6000-C is a 12V, 6A, 12800mAh Portable Power Bank. It features 4 capacity level LED indicators and a power on/off switch. The power bank has both a 5V/2.4A(Max.) USB A output and a 12V/6A (Max.) 5.5 x 2.1mm male output socket.

It comes complete with:
UK plug-in charger (12.6V AC-DC)
5.5 x 2.1mm female power cable.

Suitable for charging a wide variety of devices including LED light bars, flexible LED strips, booth lighting, Bluetooth speakers and digital cameras.


  • Capacity: 12800mAh
  • Output Current: 6A (12V) / 2.4A (5V)
  • Includes: UK Charger and Connection Cable
  • Charge devices via USB / 5.5 x 2.1mm socket
  • 4 Capacity Level Indicator LEDs
  • Output short circuit, over current and over discharge protection
  • Compact Design
  • Dimensions: 160mm x 82mm x 47.2mm
  • Built-in Lithium-ion Battery
  • Indoor Use Only
Type Powerbank
Capacity 12800mAh
Chemistry Lithium-ion
Current 6A (12V) / 2.4A (5V)
Lifetime Warranty No
Voltage 5V / 12VV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C