Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Tiger Power Supplies TGR-UPS-12V-5A-60W 12V Battery Back Up Access Power Supply

Standard range
Order Code:  

85-7741

 
Brand: Tiger Power Supplies MPN: TGR-UPS-12V-5A-60W PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £47.45
3+ £45.96
5+ £43.00
10+ £40.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional availability

Tiger Power Supplies TGR-UPS-12V-5A-60W is a 12V, 5A, 60W power supply which features battery back-up to provide Uninterrupted Power Supply (UPS) function. The power supply provides over charging/discharging protection and reverse polarity protection.
When the battery output voltage drops to 10V the system will automatically shutdown to extend battery usage life. The delay control circuit features a 0-45s adjustable unlock time when used for access security applications. The unit has LED Status indicators to show unlock, AC input, DC output and Battery output status.
The unit supports a wide type of access control system devices, including NC or NO lock, Active Low main controller, etc.


  • Input Voltage (AC): 90VAC to 265VAC
  • Output Voltage: 12V-15V DC
  • Output Current: 5A
  • Unlock Delay Time: 0-45s
  • Battery Supported: 12V, 7Ah (Lead Acid)
  • Battery Charging Current: 150mA
  • Operating Temperature: -20 to 50°C
  • No Power Interruption when switching from AC mode to Battery mode
Dimensions 208 x 170 x 70mm
Input Voltage 90 to 265V AC
Mounting Wall
Output Voltage 12 to 15V DC
Power Rating 60W
Type Uninterruptable, Battery Back-up

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot