Christmas Opening Hours and Delivery Dates here

Tiger Power Supplies TGR1248 12vdc 4.5A 54W mains dimming LED driver

Order Code:

85-7554

Brand: Tiger Power Supplies MPN: TGR1248 EAN-13: 5060892270108
Qty Unit Price (Ex VAT)
1+ £20.14
3+ £19.51
5+ £18.26
10+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 6 months

TGR1248 is a 12V DC, 4.5A, 54W Mains Dimmable LED Driver, featuring a slimline, compact design. It has a constant voltage 12V regulated output of up to 4.5A. This LED Driver is designed for use with good quality, low load dimmer switches. Compatible with both leading and trailing edge dimmer switches. For optimal dimming results, it is recommended that the load is between 70-100% of the LED Driver rating.
  • Dimming Range: 10-100% (varies according to dimmer switch)
  • Constant Voltage Design
  • Input Voltage: 180V AC to 240V AC
  • Input Frequency: 50/60Hz
  • Power Factor (PF): >0.95
  • Compact Design
  • Dimensions: 133mm x 46mm x 30mm
  • Indoor Use Only
Type Mains Dimmable LED Driver
Output Voltage 12V DC
Max Output Power 54W
Output Current 4.5A
Input Voltage 180 to 240V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot