Tiger Power Supplies TGR1266 12vdc 6A 72W mains dimming LED driver

Standard range
Order Code:

85-7555

Brand: Tiger Power Supplies MPN: TGR1266 EAN-13: 5060892270115
Qty Unit Price (Ex VAT)
1+ £26.30
3+ £25.48
5+ £23.84
10+ £22.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 6 months

TGR1266 is a 12V DC, 6A, 72W Mains Dimmable LED Driver, featuring a slimline, compact design. It has a constant voltage 12V regulated output of up to 6A. This LED Driver is designed for use with good quality, low load dimmer switches. Compatible with both leading and trailing edge dimmer switches. For optimal dimming results, it is recommended that the load is between 70-100% of the LED Driver rating.
  • Dimming Range: 10-100% (varies according to dimmer switch)
  • Constant Voltage Design
  • Input Voltage: 180V AC to 240V AC
  • Input Frequency: 50/60Hz
  • Power Factor (PF): >0.95
  • Compact Design
  • Dimensions: 170mm x 50mm x 30mm
  • Indoor Use Only
Type Mains Dimmable LED Driver
Input Voltage 180 to 240V AC
Output Current 6A
Output Voltage 12V DC
Power Rating 72W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot