Tiger Power Supplies TGR15-3 3.3VDC 3A 9.9W Industrial Enclosed Power Supply

Order Code:

85-7562

Brand: Tiger Power Supplies MPN: TGR15-3 EAN-13: 5060892270467

Discontinued


The TGR15-3 15W Industrial Enclosed Switching Power Supply, 3.3VDC, 3A, is designed to accept either AC or DC input voltage.

The power supply is compact and lightweight and has been designed to be cost effective, with low no-load power consumption, high efficiency and high reliability. The PSU is suitable for use in a wide variety of applications.


  • Input Voltage (AC): 85VAC to 305VAC
  • Input Voltage (DC): 100VDC to 430VDC
  • Accepts AC or DC input (dual use of same terminals)
  • Maximum Power: 9.9W
  • Output Voltage: 3.3V DC
  • Output Current: 3A
  • No-load Power Consumption: ˂ 0.5W
  • Cooling Method: Free Air Convection
  • Output short circuit, over current and over voltage protection
  • Operating Altitude: up to 5000m
  • Compact Design
  • High MTBF
  • Safety Specifications: Approved to IEC/EN/UL62368, GB4943 Safety Standards
Type Enclosed Switching Power Supply
Dimensions 65 x 55 x 25mm
Input Connection Screw Terminals
Number of Outputs 1
Output Connectors Screw Terminals
Output Current Max. 3A
Output Current Min. 0A
Output Voltage Max. 3.6V DC
Output Voltage Min. 2.85V DC
Power Rating 9.9W
Supply Voltage Range (AC) 85 to 305V AC
Supply Voltage Range (DC) 100 to 430V DC
Temperature Range -30 to +70°C
Weight 90g

Reviews


Be the first to submit a review

Trustpilot