Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Tiger Power Supplies TGR350-24 350W Industrial enclosed power supply 24vdc 14.6A

Order Code:  

85-7575

 
Brand: Tiger Power Supplies MPN: TGR350-24 EAN-13: 5060892270825 PCB Symbol, Footprint or 3D Model

Discontinued


The TGR350-24 350.4W Industrial Enclosed Switching Power Supply, 24VDC, 14.6A, is designed to accept either AC or DC input voltage.

The power supply is compact and has been designed to be cost effective and reliable, with low no-load power consumption and high efficiency. The PSU is suitable for use in a wide variety of applications.


  • Selectable Input Voltage (AC): 90VAC to 132VAC/180VAC to 264VAC
  • Input Voltage (DC): 240VDC to 373VDC
  • Accepts AC or DC input (dual use of same terminals)
  • Maximum Power: 350.4W
  • Output Voltage: 24V DC
  • Output Current: 14.6A
  • No-load Power Consumption: 0.75W
  • Cooling Method: Forced Air (Built-in Fan)
  • Power On LED
  • Output short circuit, over current, over voltage and over temperature protection
  • Operating Altitude: up to 5000m
  • Withstands 300VAC surge input for 5s
  • Safety Specifications: Approved to IEC/EN/UL62368, EN60335, GB4943 Safety Standards
Dimensions 215 x 115 x 30mm
Input Connection Screw terminals with cover
Number of Outputs 3
Output Connectors Screw terminals with cover
Output Current Max. 14.6A
Output Current Min. 0A
Output Voltage Max. 28.8V DC
Output Voltage Min. 21.6V DC
Power Rating 350.4W
Supply Voltage Range (AC) 90 to 132 / 180 to 264V AC
Supply Voltage Range (DC) 240 to 373V DC
Temperature Range -30 to +70°C
Type Enclosed Switching Power Supply
Weight 700g

Reviews


Be the first to submit a review

Trustpilot