Tiger Power Supplies TP1074 5V 1A International USB charger with UK US AU EU

Standard range
Order Code:

85-7501

Brand: Tiger Power Supplies MPN: TP1074 EAN-13: 5060892270320
Qty Unit Price (Ex VAT)
1+ £5.36
3+ £5.21
5+ £4.91
10+ £4.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies TP1074, 5V DC, 1A, International USB Charger, features an ultra-compact design. It has a 100-240V AC input and comes complete with four interchangeable UK, European, USA and Australian AC Input pins and a USB output connector.
This international USB charger provides a reliable constant voltage output and is suitable for charging a wide range of devices.

The USB charger has full safety approval to latest EN62368-1 world safety standards, including CE, UKCA, UL, SAA and also meets level VI energy efficiency requirements.

Note: USB lead is not included.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 5W
  • Output Voltage: 5V DC
  • Output Current 1A
  • 4 Interchangeable AC Pin Connectors
  • Ultra-Compact Design
  • Short Circuit and Over Current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards
Type Multi Head USB Power Adapter
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions 48 x 35.5 x 27.5mm
Output Connector USB
Output Current 1A
Output Voltage (DC) 5V
Power Rating 5W
Supply Voltage Range 100 to 240V AC
Weight 26g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot