Timeguard DS2 Electronic Time Delay Switch

Order Code:

23-9167

Brand: Timeguard MPN: DS2 EAN-13: 5012483007563

Discontinued


The Timeguard DS2 Electronic Time Delay Switch is a single gang push button delay switch with centre button neon. Light ON times for the Timeguard DS2 are adjustable via a tamperproof potentiometer from 10 seconds to 2 hours approx. in 4 ranges (selectable by 2 position DIL switch).


  • Adjustable light ON times from 10 seconds to 2 hours approx. by potentiometer in 4 ranges (selectable by 2 position DIL switch): 3 sec to 30 sec, 12 sec to 2min 4 sec, 1 min 36 sec to 16 min 31 sec, 12 min 26 sec to 2hrs 12 min (all nominal)
  • For use with incandescent lighting up to 1.5kW, 2kW heating, 18 to 500W fluorescent and 20 to 200W of low voltage lighting (not suitable for low energy lighting)
  • Note: 3 wire connection; Neutral required
  • Manufacturer's part Timeguard DS2
Type Time delay switch
Current Rating 13A
Operating Temperature Range 0 to 40°C
Timer Mode Electronic
Voltage Rating 230V

Reviews


Be the first to submit a review

Trustpilot