Christmas Opening Hours and Delivery Dates here

Timeguard DS3HD Boostmaster IP65 Time Delay Switch

Order Code:

23-9130

Brand: Timeguard MPN: DS3HD

Discontinued


The DS3HD is a time delay switch designed to switch on an externally connected load to mains supply when the push button is pressed. It will then automatically switch off the load after a time delay has elapsed. The time delay can be selected by three internal DIL switches to give 8 different time delays.

The time delay can be cancelled at any time by pressing the push button again in which case the blue LED will flash and the load will be disconnected after one minute. Weatherproof single gang push button delay switch with blue LED illumination. Light ON times are adjustable from 2 minutes to 3 hours via 3 position DIL switch.


  • Weatherproof IP65 push button delay switch with blue LED illumination
  • Saves energy on suitable for loads up to 16(4)A
  • Light ON times selectable from 2 minutes to 3 hours via 3 position DIL switch
  • Adjustable 2, 5, 10, 30, 60, 90, 120 and 180 minute settings
  • Blue LED flashes 1 minute before end time as prompt to user
  • Ideal for use with incandescent, fluorescent lighting and heating up to 4kW
  • 3 wire connection; Neutral required
  • Manufacturers part no. Timeguard DS3HD
Type Time delay switch
Current Rating 16A
Height 94mm
Length 94mm
Nominal Voltage 240V
Timer Mode Time Delay Switch
Width 57mm

Trustpilot