Timeguard Eco42f Floodlight 42w

Order Code:

23-5475

Brand: Timeguard MPN: ECO42F

Discontinued


Energy saver floodlight provides powerful, effective and economical outdoor lighting. It has a built-in sensor that automatically switches the light On and will switch Off up to 8 hours later or at dawn.
  • 42W energy saving bulb gives the output of a 200W incandescent light with only 20% of the running cost
  • Automatically switches On at dusk (adjustable light level sensor)
  • Light On time adjustable for up to 8 hours or automatically switches Off at dawn
  • Manual override
  • IP44 weatherproof rating
  • 42W compact fluorescent E.S. lamp supplied
  • Timeguard part ECO42F

Reviews


Be the first to submit a review

Trustpilot