Christmas Opening Hours and Delivery Dates here

Timeguard ELU56 7 Day 16A Digital Timer

Order Code:

23-4918

Brand: Timeguard MPN: ELU56 EAN-13: 5012483004951

Discontinued


7-Day 16A Digital Electronic Time Controller from Timeguard.


  • 16A
  • 72 x 72mm plug-in base surface mount
  • 112 memory locations - 56 different On/Off operations per week
  • Self-cancelling override until third programme change
  • Shortest switching time 1 minute
  • Programme suspension
  • 1000 hours rechargeable memory back-up
  • BSI and CE approved
Type 7 day time switch
Timer Mode 7day
Current Rating 16A
Height 104mm
Length 69mm
Operating Temperature Range -10 to +40°C
Setting Type Digital
Voltage Rating 230V AC
Width 72mm

Trustpilot