Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Timeguard LED200FLWH LED Energy Saver Floodlight White

Order Code:  

23-9107

 
Brand: Timeguard MPN: LED200FLWH

Discontinued


The Timeguard LED200FLWH LED Energy Saver Floodlight is a high power LED floodlight offering an energy saving alternative to halogen or sodium floodlights. They are ideal for lighting bill boards, building facades and countless other commercial and domestic applications.
LED floodlights are designed to replace conventional metal halide (halogen) and sodium lamps and reduce electricity consumption by up to two thirds over the extended design life of more than 50,000 hours.

Superior thermal management, alternating switching power system and world leading high power LEDs ensure that LED floodlights deliver industry leading performance and the highest quality.

Small and powerful, only 16.5cm high, the new generation LED Energy Saving Floodlights are instantly bright like halogen lighting but under half the size.


  • Powerful 2x 8W LED Energy Saving Floodlight
  • Equivalent to 200W incandescent lighting with only 10% of the running costs
  • Pan and tilt light aiming adjustment
  • Instantly bright like halogen lighting but under half the size
  • Operating temperature -20°C to +40°C
  • Ideal for both indoor and outdoor installations
  • IP44 weatherproof rating
  • Easy installation with fast-fix terminal block connection
  • RoHS compliance
  • Supplied in white
  • Manufactures part no. Timeguard LED200FLWH
Lumen N/A
Type LED floodlight
Voltage 230V
Wattage 200W

Reviews


Be the first to submit a review

Trustpilot