Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Timeguard Mlb360CFL Wall Light 22w

Order Code:  

23-5474

 
Brand: Timeguard MPN: MLB360CFL

Discontinued


The MLB360CFL energy saving wall light has all the energy saving features of the ECO range plus a 360° PIR sensor that can detect movement within a 12m range. The light is only activated when required saving even more energy and money.
  • 360° PIR energy saving wall light with adjustable (pan and tilt) PIR detector
  • Low energy design' low running costs
  • All round 360° PIR detection with immediate illumination on exit and approach
  • 12m detection range
  • Light On times from 5 seconds to 18 minutes
  • Adjustable light level control
  • IP55 weatherproof rating
  • Total PIR switching: 3kW halogen/incandescent
  • 600W fluorescent/low energy
  • Corner and surface mount wall brackets supplied
  • 22W compact fluorescent E.S. lamp supplied
  • Timeguard part MLB360CFL

Reviews


Be the first to submit a review

Trustpilot