Timeguard MLWTS 150W Night Eye PIR Twin Spot Light White

Order Code:

23-9183

Brand: Timeguard MPN: MLWTS

Discontinued


The Timeguard MLWTS 150W Night Eye PIR Twin Spot Lights will only illuminate at night when the built-in passive infrared (PIR) motion sensor turns on the floodlight when it detects motion in its coverage area. This Twin Spot Light will light up the whole side of a house and only use a minimal amount of electricity. Having twin lights means you can cover a larger area.

This Powerful MLWTS 150W Night Eye PIR Twin Spot Lights boasts twin 150Wof light and it is totally enclosed. The floodlight has an adjustable pan and tilt plus PIR detector.

The Timeguard MLWTS 150W Night Eye PIR Twin Spot Light sensor will rotate from left to right, and tilt forward or backward. Adjust the sensor to point in the required direction. The unit can be set up in daylight or at night. The Timeguard MLBTS 150W Night Eye PIR Twin Spot Lights has been manufactured from sturdy materials and benefits from a toughened glass front that will last for years. This floodlight light has been designed to look and feel solid and is certainly built to stand the test of time.


  • Powerful PAR 30 PIR twin spot light with adjustable (pan and tilt) PIR detector
  • 12m detection range with 200 area of detection
  • Scrolling LED System Live status indicator
  • Light ON times adjustable from 5 seconds to 18 minutes
  • Adjustable light level control
  • Manual ON/OFF override
  • IP55 weatherproof rating
  • Total PIR switching: 3000W incandescent/ halogen 375W fluorescent/low energy lighting
  • 2× 75W PAR lamps supplied
  • 100W energy saving halogen lamp supplied
  • Supplied in white finish
  • Manufacturers part no. Timeguard MLWTS - White
Type PIR Twin Spot Light
Wattage 150W

Reviews


Be the first to submit a review

Trustpilot