Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Timeguard NCFB150C Energy Saving Halogen Floodlight utilises passive infrared technology to detect heat radiation of moving human bodies. Upon detection, the attached lighting load will illuminate for a user-determined time period. An integral daylight sensor ensures night-only operation.
The Timeguard NCFB150C Energy Saving Halogen Floodlight shares all the
features and benefits of the SLW2400 (order code 23-9188) plus
a 200° detection area, IP55 weatherproof rating and total PIR switching of 3000W
incandescent/halogen or 500W fluorescent/low energy lighting.
Type | Night eye PIR light controller |
---|---|
Setting Type | Adjustable |
Voltage Rating | 230V |