Timeguard RCD10WPV White Fused Latching RCD Connection

Order Code:

23-5908

Brand: Timeguard MPN: RCD10WPV EAN-13: 5012483006962

Discontinued


The RCD10WPV from Timeguard is a white fused RCD connection unit offering additional protection against electric shocks and fire risk.


  • Unit will remain latched if the power supply is tripped
  • Extra fast action - trips out within 40 milliseconds
  • Automatically disconnects both Live and Neutral connections leaving Earth connection intact
  • Latching for continuous operation after supply interruption
  • Available in white
  • Complies with BS7288
  • BSI and CE approved
Type Non-latching RCD fused connection unit
Current Rating 13A
Height 85mm
Length 30mm
Number of Poles 2
Rated Trip Current 30mA
Trip Speed 40ms
Voltage Rating 230V AC
Width 85mm

Reviews


Be the first to submit a review

Trustpilot