Timeguard RLS010 Remote Control Light Switch

Order Code:

23-4914

Brand: Timeguard MPN: RLS010 EAN-13: 5012483007365

Discontinued


Remote Control Infra-Red Light Switch, 230Vac Voltage Rating, 300W Power Rating, Remote ON/OFF Control and Dimming Control of Lights, Optional Light Switch or Remote Operation, Maximum of 4 Light Switches can be Controlled by Channel Selection, Controls up to 300W of 230V Filament Lighting (Including Halogen), Not Suitable for Fluorescent, Low Energy or Low Voltage Lighting, Replaces a Conventional Single Gang ON/OFF Light Switch
  • Optional light switch or remote operation
  • Remote control with range up to 8m
  • Maximum of 4 light switches can be controlled by channel selection on remote control
  • Controls up to 300W of 230V filament lighting (including halogen)
  • Replaces any conventional single gang On/Off
  • Not suitable for fluorescent, low energy or low voltage lighting
  • Light switch (not 2-way)
  • BSI and CE approved
Type Remote Control Light Switch
Height 86mm
Length 40mm
Power Rating 300W
Voltage Rating 230V AC
Width 86mm

Questions


*Question functionality currently disabled


Monday, May 27, 2013 Question by: Rapid Customer | Product code: 23-4914
Q. Does this item come with a remote controller, or do I have to purchase seperately, and if so what is the order No. and price please
A. Hi Graham. Thank you for your question. The remote control comes with the switch as a set. We do not sell the remote separately.

Reviews


Be the first to submit a review

Trustpilot