Timeguard TLTXDCB RF PIR Battery Powered Detector

Order Code:

23-9189

Brand: Timeguard MPN: TLTXDCB

Discontinued


The Timeguard TLTXDCB RF PIR Battery Powered Detector/Transmitter is part of the Timeguard range of PIR products which communicate by radio frequency (r.f.) signals. This enables substantial amounts of wiring to be eliminated which is particularly useful in long wiring runs and coverage of outbuildings. It is a combined PIR detector and r.f. transmitter which is battery powered.

 It detects moving body heat and transmits (sends) a signal to receivers in the system that have been programmed to respond to its coded signal causing their lights to turn on. In the following instructions products with catalogue numbers including TX (ones that send information about PIR detection) are referred to as Tx units and products with catalogue numbers including RX (ones that receive information about PIR detection) are referred to as Rx units.

The Timeguard TLTXDCB RF PIR Battery Powered Detector is battery powered (DC9V - 1x PP3 type battery) PIR detector only with no mains light connections. For use with the TLRXC1 plug-in chime alarm adaptor receiver only.


  • No mains wiring
  • Enables quick installations where no mains power is present
  • Adjustable 12m detection range with 180º area of detection
  • RF technology enables activation TLRXC1 Plug-in chime upon PIR detection
  • 100m transmissions range in free air space
  • Adjustable light level control
  • IP44 weatherproof rating
  • Direct mount bracketless fixing – Contractor quick fit aid supplied
  • Uses 1x PP3 type battery (not supplied)
  • Manufacturers part no. Timeguard TLTXDCB
Type PIR Battery Powered Detector
Setting Type PIR
Voltage Rating 9V

Reviews


Be the first to submit a review

Trustpilot