Timeguard TRT044 Cylinder/Pipe Thermostat

Order Code:

23-9147

Brand: Timeguard MPN: TRT044

Discontinued


The TRT044 is a surface mounted mechanical thermostat used to control the temperature of domestic hot water cylinders (uninsulated and foam lagged). The unit comes complete with a cylinder strap and a wire strap which enables the unit to be used also as a pipe thermostat. The TRT044 can be used to switch a circulating pump, boiler or most common zone valves. It can also be used for switching domestic 13A immersion heaters if required.

The TRT044 is cylinderstat, is fitted with an easily adjustable dial. It is designed to be mounted to a domestic hot water cylinder using a spring wire, and allows the user to economically control the temperature of the hot water. It can be fitted to all hot water cylinders, or alternatively it can be used as a pipestat using the alternative wire strap supplied.


  • Cylinder or pipe thermostat
  • Ideal for uninsulated and foam lagged domestic cylinders
  • Solid construction with secure cable clamping
  • Supplied with cylinder strap and wire pipe strap
  • Large setting dial with clearly marked temperature scale
  • Temperature range between 40°C and 80°C
  • 16 (4) A 230V
  • Manufacturers part no. Timeguard TRT044
Type Cylinder/pipe thermostat
Colour White
Current Rating 16A
Material Plastic
Mounting Wire strap
Power Rating 230V, 50HZ
Voltage Rating 230V AC

Reviews


Be the first to submit a review

Trustpilot