Qty | Unit Price (Ex VAT) |
---|---|
1+ | £26.00 |
This timer from Timeguard plugs straight into a wall socket for security, convenience and economy applications. The unit will repeat the same switching patterns over each 24-hour period.
Type | Plug-in time switch |
---|---|
Current Rating | 13A |
Height | 73mm |
Length | 44mm |
Operating Temperature Range | 0 to +40°C |
Setting Type | Pin |
Timer Mode | 24hrs |
Voltage Rating | 230V |
Width | 73mm |
To use this facility please Sign In.
Sign In