Timeguard WXT104 Weathersafe Extreme 1 Gang 13A RCD Fused Spur

Order Code:

23-9157

Brand: Timeguard MPN: WXT104

Discontinued


The Timeguard WXT104 Weathersafe Extreme 1 Gang 13A RCD Fused Spur gives additional protection against electric shocks and fire risk. These units will remain latched if the power supply is tripped.

This innovative range of outdoor power sockets and switches offer IP66 protection against the elements of dust and rain, splashing water, hose directed water and ice formations and are therefore more than equal to UK weather conditions.

The tough, solid ribbed impact resistant polycarbonate housing means you can expect years of good service from even the toughest environments where the occasional impact is only to be expected.

The Timeguard WXT104 Weathersafe Extreme has been designed with safety and security in mind. Weathersafe outdoor power products are the safest way to take and use power outside with IP66 lid closure protecting the user.


  • Weathersafe Extreme impact resistant solid ribbed lid
  • Extra fast action – trips out within 40 milliseconds (BS7288)
  • Contacts remain latched when power supply is temporarily lost
  • Test and reset buttons for safety checks
  • Status flag indicator
  • Complies with BS7288 and BS1363
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard WXT104
Type 13A RCD fused spur
Colour Grey
Current Rating 13A
Material High impact
Mounting Wall or post
Number of Gangs 1
Power Rating 230V
Voltage Rating 230V

Reviews


Be the first to submit a review

Trustpilot