Timeguard WXT204 Two Gang RCD Protected Socket 13A (passive/latching)

Order Code:

23-9148

Brand: Timeguard MPN: WXT204

Discontinued


The Timeguard WXT204 Weathersafe Extreme 1 Gang 2-way Switch is a Weathersafe Switched RCD Socket to give additional protection against the risk of electric shocks at home and in the garden.

This innovative outdoor power sockets and switches offer IP66 protection against the elements of dust and rain, splashing water, hose directed water and ice formations and are therefore more than equal to UK weather conditions.

The Timeguard WXT204 Weathersafe has a tough, solid ribbed impact resistant polycarbonate housing, and that means you can expect years of good service from even the toughest environments where the occasional impact is only to be expected.

Designed with safety and security in mind Weathersafe outdoor power products are the safest way to take and use power outside with IP66 lid closure protecting the user.


  • Weathersafe Extreme impact resistant solid ribbed lid
  • Extra fast action; trips out within 40 milliseconds (BS7288)
  • Contacts remain latched when power supply is temporarily lost
  • Test and Reset buttons for safety checks
  • Status flag indicator
  • Complies with BS7288 and BS1363
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard WXT204
Type 2-way switch
Number of Gangs 2
Colour Grey
Current Rating 13A
Material Weatherproof PVC
Nominal Voltage 240V
Power Rating IP66 weatherproof rating

Trustpilot