Christmas Opening Hours and Delivery Dates here

Timeguard WXT205 Weathersafe Extreme 2 Gang 13A Switched RCD Skt

Order Code:

23-9156

Brand: Timeguard MPN: WXT205

Discontinued


The Timeguard WXT205 Weathersafe Extreme 2 Gang 13A Switched RCD Socket shares all the features of the WXT204 (order code 23-9150) but contacts break when power supply is temporarily lost.

Weathersafe Switched RCD Sockets give additional protection against the risk of electric shocks at home and in the garden.
This innovative range of outdoor power sockets and switches offer IP66 protection against the elements of dust and rain, splashing water, hose directed water and ice formations and are therefore more than equal to UK weather conditions.

The tough, solid ribbed impact resistant polycarbonate housing means you can expect years of good service from even the toughest environments where the occasional impact is only to be expected.

The Timeguard WXT205 Weathersafe RCD Socket has been designed with safety and security in mind Weathersafe outdoor power products are the safest way to take and use power outside with IP66 lid closure protecting the user.


  • Weathersafe Extreme impact resistant solid ribbed lid
  • Extra fast action – trips out within 40 milliseconds (BS7288)
  • Contacts remain latched when power supply is temporarily lost
  • Test and Reset buttons for safety checks
  • Status flag indicator
  • Complies with BS7288 and BS1363
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard WXT205
Type 13A RCD Socket
Number of Gangs 2
Colour grey
Current Rating 13A (3kW)
Material High impact
Mounting Wall or post
Nominal Voltage 230V
Power Rating 230V 13A (3kW)

You may also like


Trustpilot