Christmas Opening Hours and Delivery Dates here

Timeguard ZV810 Light Switch with Pir

Order Code:

23-4912

Brand: Timeguard MPN: ZV810 EAN-13: 5012483009086

Discontinued


This switch with built-in PIR sensor from Timeguard automatically detects motion and turns the light on, turning it off again after a time adjustable from 6 seconds to 12 minutes.


  • Auto On/Off selections
  • 180° detection area with adjustable 8m detection range
  • Fully adjustable light level control
  • Suitable for lamp loads: 40-500W incandescent, 40-150W low voltage halogen, 18-150W fluorescent with electronic ballast, 15-150W electronic PL lamp (Philips or Osram only)
  • Can also be used as a normal On/Off switch (1-way only)
  • BSI and CE approved
Type Motion sensor PIR light switch
Height 86mm
Length 38mm
Power Rating 500W
Width 86mm

Questions

*Question functionality currently disabled
Tuesday, July 7, 2015 | Question by: Rapid Customer | Product code: 23-4912
Q. will this pir switch fit a standard back box
A. Hi John, thank you for your question. This Light Switch with PIR will replace existing light switches so would fit in a standard back box without any modifications.
Tuesday, February 14, 2012 | Question by: Rapid Customer | Product code: 23-4912
Q. if its 2 wire how can it be used as a 2 way switch
A. Hi this is what the manufacturer datasheet states. The datasheet can be viewed by clicking on the pdf icon.
Tuesday, January 24, 2012 | Question by: Rapid Customer | Product code: 23-4912
Q. 1. You state 8m range adjustable. Down to, say, 5M ? 2. Suitable for external use ?
A. Hi Bernard, thanks for your question. According to the manufacturer this is not suitable for outdoor use.
Friday, October 28, 2011 | Question by: Rapid Customer | Product code: 23-4912
Q. Is this a 2-wire or 3-wire product 2-wire directly replaces a light switch, 3-wire has to have an additional neutral wire as well
A. Thanks for the enquiry Paul - This is a 2-wire product.

Trustpilot