Tip42A 65W 60V PNP Gp Transistor

Standard range
Order Code:

81-0164

Brand: ST MPN: TIP42A
Qty Unit Price (Ex VAT)
5+ £0.440
25+ £0.397
100+ £0.325
500+ £0.268
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
51 in stock, despatched same dayAdditional quantity lead time 14 days

This PNP power transistor is part of a complementary PNP-NPN device series. Features high switching speed and hfe improved linearity. Suitable for general purpose circuits, audio amplifiers. etc.
  • PNP Polarity
  • 60V Collector-Emitter breakdown voltage
  • 60V Collector-Base breakdown voltage
  • 6A Collector current
  • 65W Power
  • 75 DC Current gain
  • 3MHz Transition frequency
  • TO-220 Case
Type TIP42A
Case TO-220
Collector Current Cont. 6A
Collector-Emitter Voltage 60V
DC Current Gain (max.) 75
Operating Temperature 150°C
Power Dissipation 65W
Transition Frequency 3MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot