Christmas Opening Hours and Delivery Dates here

TO-220 Logic Level Power MOSFETs N-Channel

ST Brand: ST

A range of logic level power MOSFETs supplied in a TO-220 package. Having a lower gate source threshold than standard MOSFETs ensures that they can be driven by low voltage devices such as logic ICs and microcontrollers.

  • 60V and 100V versions
  • Low threshold drive for logic level devices
  • Low on-resistance
  • Rugged avalanche characteristics
  • Suitable for switching applications and DC to DC converters
Description Image Product Buy Pricing (Ex VAT) Drain Current Gate Source Voltage Drain-Source On-Resistance Power Dissipation Channel Type Package Type Drain-Source Breakdown Voltage
STP36NF06L MOSFET Logic N 60V 30A
STP36NF06L MOSFET Logic N 60V 30A
Standard range
Order code: 47-0552
MPN: STP36NF06L

Order in multiples of 5


1,725 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £1.15
25+ £0.944
100+ £0.866
250+ £0.649
Price per unit Ex VAT
30A 18V 0.04Ω 70W N-Channel TO-220 60V
STP55NF06L MOSFET Logic N 60V 55A
STP55NF06L MOSFET Logic N 60V 55A
Standard range
Order code: 47-0550
MPN: STP55NF06L

Order in multiples of 5


257 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £1.55
25+ £1.32
100+ £1.03
250+ £0.992
Price per unit Ex VAT
55A 16V 0.02Ω 95W N-Channel TO-220 60V
VDSRDS(ON)ID cont.IDMPTOTVGS(th)Device
(V)(Ω)@25°C (A)pulsed (A)@25°C (W)max. (V)
600.0430120702.5STP36NF06L
600.0255220951.7STP55NF06L
1000.033401601502.5STP40NF10L


Trustpilot