Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Aavid Thermalloy 1.25GY-50 TO220 Extruded Drilled 6.8°C/W

Order Code:  

36-0292

  Copy to clipboard
Brand: Aavid Thermalloy  Copy to clipboard MPN: 1.25GY-50 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.76
10+ £7.41
50+ £6.04

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
130 in Stock, despatched same dayAdditional quantity lead time 14 days

This extruded heat sink from Aavid Thermalloy is pre-drilled to accommodate a single TO220 package.


  • Suitable for vertical or horizontal mounting
  • Central groove prevents device rotation
  • Thermal resistance is 6.8°C/W (horizontal) and 8.8°C/W (vertical)
  • Dimensions 60 x 32 x 16mm
Dimensions 60 x 32 x 16mm
For Use With TO-220
Thermal Conductivity 6.8°C/W
Type Clip-on heatsink

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review