A push-on knob for use with sub-miniature PCB switches.
- Colour: black
- Shape: round
- Diameter: 5mm
- Height: 9mm
- Toneluck type RKB-5510
Type |
Round knob |
Contact Configuration |
N/A |
Max. Current |
N/A |
Action |
N/A |
Illumination Type |
N/A |
Illumination Colour(s) |
N/A |
Shaft Dimensions |
2.8 x 2.8mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.