Toolcraft 1/4in. Drive Sockets with Pozidriv Screwdriver Bits

Toolcraft Brand: Toolcraft
<p>A range of Toolcraft &frac14;in. Drive Sockets with integrated Pozidriv screwdriver bits.</p>
  • Non-slip, knurled
  • S2 zinc phosphate bit
  • Chrome vanadium socket
  • Matt surface
  • Drive ¼in. (6.3mm)
  • Length 37mm
Description Image Product Buy Qty Pricing (Ex VAT) Size Type Material
Toolcraft 1/4" Drive Socket With Pozidriv Bit PZ1
Toolcraft 1/4" Drive Socket With Pozidriv Bit PZ1
Standard range
Order code: 50-4971
MPN: 816056

36 in Stock, despatched in 4 days
1+ £2.05
PZ 1 Pozidriv bit Chrome Vanadium Steel
Toolcraft 1/4" Drive Socket With Pozidriv Bit PZ2
Toolcraft 1/4" Drive Socket With Pozidriv Bit PZ2
Standard range
Order code: 50-4972
MPN: 816057

120 in Stock, despatched in 4 days
1+ £3.98
PZ 2 Pozidriv bit Chrome Vanadium Steel
Toolcraft 1/4" Drive Socket With Pozidriv Bit PZ3
Toolcraft 1/4" Drive Socket With Pozidriv Bit PZ3
Standard range
Order code: 50-4973
MPN: 816059

113 in Stock, despatched in 4 days
1+ £1.42
PZ 3 Pozidriv bit Chrome Vanadium Steel
Toolcraft 1/4" Drive Socket With Pozidriv Bit PZ4
Toolcraft 1/4" Drive Socket With Pozidriv Bit PZ4
Standard range
Order code: 50-4974
MPN: 816060

167 in Stock, despatched in 4 days
1+ £1.42
PZ 4 Pozidriv bit Chrome Vanadium Steel
Order codeLengthSize
50-497137mmPZ1
50-497237mmPZ2
50-497337mmPZ3
50-497437mmPZ4


Trustpilot