Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £108.51 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 439-piece industry grade crimp tool kit features quick-release interchangeable jaws that require no tools. Ideal for use with a wide range of cable lugs, ring terminals, blade terminals, blade terminal receptacles, and butt connectors.
Includes 3 interchangeable jaws | |
A jaws | for insulated cable lugs, butt connectors and blade terminals sized 0.5mm² - 1.0/1.5mm² - 2.5mm²/4.0mm² - 6.0mm² (AWG 22-18/16 - 14/12 - 10) |
D jaws | for ferrules sized 0.5mm²/0.75mm²/1.0mm²/1.5mm²/2.5mm²/4.0mm² (AWG 22/20/18/16/14/12) |
F jaws | for ferrules sized 6.0mm²/10mm²/16.0mm² (AWG 10/8.0/6.0) |
Kit contains: | |
Crimper | |
Jaws for insulated crimp connectors | |
Jaws for small-size insulated ferrules | |
Jaws for large-size insulated ferrules | |
15x | Ferrule, 0.5 mm²/L: 8mm (orange) |
15x | Ferrule, 0.75 mm²/L: 8mm (white) |
15x | Ferrule, 1 mm²/L: 8mm (yellow) |
15x | Ferrule, 1.5 mm²/L :8mm (red) |
15x | Ferrule, 2.5 mm²/L: 8mm (blue) |
15x | Ferrule, 4 mm²/L:10mm (gray) |
15x | Ferrule, 6 mm²/L:12mm (black) |
15x | Ferrule, 10 mm²/L: 12mm (ivory) |
15x | Ferrule, 16 mm²/L: 12mm (green) |
15x | Spade terminal #8, 0.5 - 1.5mm²/22 - 16 AWG (red) |
15x | Spade terminal #10, 1.5 - 2.5mm²/16 - 14 AWG (blue) |
15x | Spade terminal # 1/4, 4 - 6mm²/12 - 10 AWG (yellow) |
15x | Ring terminal #6, 0.5 - 1.5mm²/22 - 16 AWG (red) |
15x | Ring terminal #8, 0.5 - 1.5mm²/22 - 16 AWG (red) |
15x | Ring terminal #8, 1.5 - 2.5mm²/16 - 14 AWG (blue) |
15x | Ring terminal #10, 1.5 - 2.5mm²/16 - 14 AWG (blue) |
15x | Ring terminal # 1/4, 4 - 6mm²/12 - 10 AWG (yellow) |
15x | Ring terminal # 5/16, 4 - 6mm²/12 - 10 AWG (yellow) |
15x | Butt connector, 0.5 - 1.5mm²/22 - 16 AWG (red) |
15x | Butt connector, 1.5 - 2.5mm²/16 - 14 AWG (blue) |
15x | Butt connector, 4 - 6mm²/12 - 10 AWG (yellow) |
15x | Blade terminal, 0.5 - 1.5mm²/22 - 16 AWG (red) |
15x | Blade terminal, 1.5 - 2.5mm²/16 - 14 AWG (blue) |
15x | Blade terminal, 4 - 6mm²/12 - 10 AWG (yellow) |
15x | Blade terminal receptacle, 0.5 - 1.5mm²/22 - 16 AWG (red) |
15x | Blade terminal receptacle, 1.5 - 2.5mm²/16 - 14 AWG (blue) |
15x | Blade terminal receptacle, 4 - 6mm²/12 - 10 AWG (yellow) |
15x | Blade terminal adapter, 0.5 - 1.5mm²/22 - 16 AWG (red) |
15x | Blade terminal adapter, 1.5 - 2.5mm²/16 - 14 AWG (blue) |
Hard case |
Type | Crimp tool kit |
---|
To use this facility please Sign In.
Sign In