Toolcraft 194688 Phillips Countersunk Metal Screws DIN 7982 4.2x19mm Pk 100

Order Code:

51-3145

Brand: Toolcraft MPN: 194688 EAN-13: 4016138359596

Discontinued


Galvanised steel countersunk sheet metal screws with Phillips recesses.


  • DIN 7982
  • ISO 7050
  • Supplied in packs of 100
Driver Type Phillips
Fastener Material Galvanised steel grade 4.8
Screw Head Style Countersunk head
Thread Length 19mm
Thread Size 4.2mm

Reviews


Be the first to submit a review

Trustpilot